4430.2730 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 111,71500 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 86,11100 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 111,71500 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 14
Unit Price: 158,28000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 44
Unit Price: 158,28000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 26
Unit Price: 158,28000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 213
Unit Price: 158,28000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 13
Unit Price: 158,28000 zł
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430.2730

DigiKey Part Number
486-4430.2730-ND
Manufacturer
Manufacturer Product Number
4430.2730
Description
CIR BRKR THRM 1A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0777SCHURTER Inc.0TA45-ABDBHJ10C0-ND111,71500 złParametric Equivalent
4430.0880SCHURTER Inc.0486-4430.0880-ND86,11100 złParametric Equivalent
4430.0881SCHURTER Inc.0TA45-ABDWFJ10C0-ND111,71500 złParametric Equivalent
4430.1143SCHURTER Inc.14TA45-AHDBLJ10C0-ND158,28000 złParametric Equivalent
4430.1273SCHURTER Inc.44486-2946-ND158,28000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2086,11100 zł1 722,22 zł
Manufacturers Standard Package
Unit Price without VAT:86,11100 zł
Unit Price with VAT:105,91653 zł