Circuit Breaker Thermal 120 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 120 V AC 60 V DC Rocker Panel Mount
4430.1962
4430.1962
Circuit Breaker Basics - Another Teaching Moment

4430.1962

DigiKey Part Number
486-5156-ND
Manufacturer
Manufacturer Product Number
4430.1962
Description
CIR BRKR THRM 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 120 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1220,94000 zł220,94 zł
5183,28800 zł916,44 zł
14162,53786 zł2 275,53 zł
56138,08036 zł7 732,50 zł
112127,16911 zł14 242,94 zł
252115,39647 zł29 079,91 zł
Manufacturers Standard Package
Unit Price without VAT:220,94000 zł
Unit Price with VAT:271,75620 zł