
3413.0332.11 | |
|---|---|
DigiKey Part Number | 486-4183-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0332.11 |
Description | FUSE BRD MT 25A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Strip | Melting I²t 220.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0021 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 5 | 5,08400 zł | 25,42 zł |
| 10 | 4,69300 zł | 46,93 zł |
| 50 | 3,89460 zł | 194,73 zł |
| 100 | 3,59330 zł | 359,33 zł |
| 300 | 3,16110 zł | 948,33 zł |
| 500 | 2,97734 zł | 1 488,67 zł |
| 1 000 | 2,74405 zł | 2 744,05 zł |
| 5 000 | 2,26545 zł | 11 327,25 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

