
3413.0329.11 | |
|---|---|
DigiKey Part Number | 486-4897-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0329.11 |
Description | FUSE BRD MT 12A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Strip | Melting I²t 33.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0039 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 5 | 4,08600 zł | 20,43 zł |
| 10 | 3,77000 zł | 37,70 zł |
| 50 | 3,12840 zł | 156,42 zł |
| 100 | 2,88660 zł | 288,66 zł |
| 300 | 2,53967 zł | 761,90 zł |
| 500 | 2,39226 zł | 1 196,13 zł |
| 1 000 | 2,20507 zł | 2 205,07 zł |
| 5 000 | 1,82119 zł | 9 105,95 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |


