Similar

3413.0222.26 | |
|---|---|
DigiKey Part Number | 486-3413.0222.26TR-ND - Tape & Reel (TR) 486-3413.0222.26CT-ND - Cut Tape (CT) 486-3413.0222.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0222.26 |
Description | FUSE BRD MNT 4A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0222.26 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.74 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0125 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB12F4001R | YAGEO | 0 | 13-JB12F4001RTR-ND | 0,03961 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 zł | 3,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,07275 zł | 16 091,25 zł |
| Unit Price without VAT: | 3,38000 zł |
|---|---|
| Unit Price with VAT: | 4,15740 zł |


