Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3413.0117.11 | |
|---|---|
DigiKey Part Number | 486-3413.0117.11-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0117.11 |
Description | USF 1206 FUSE FF 1.5A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.15 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, UKCA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.045 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0117.22 | SCHURTER Inc. | 3 885 | 486-1679-1-ND | 3,63000 zł | Parametric Equivalent |
| 3413.0117.24 | SCHURTER Inc. | 0 | 486-3413.0117.24CT-ND | 2,98000 zł | Parametric Equivalent |
| 3413.0117.26 | SCHURTER Inc. | 0 | 486-3413.0117.26CT-ND | 2,98000 zł | Parametric Equivalent |
| 046601.5NR | Littelfuse Inc. | 1 304 | F1462CT-ND | 4,49000 zł | Parametric Equivalent |
| 046601.5NRHF | Littelfuse Inc. | 20 195 | F5697CT-ND | 4,49000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93516 zł | 967,58 zł |
| Unit Price without VAT: | 1,93516 zł |
|---|---|
| Unit Price with VAT: | 2,38025 zł |



