
3410.0033.02 | |
|---|---|
DigiKey Part Number | 486-3410.0033.02TR-ND - Tape & Reel (TR) 486-3410.0033.02CT-ND - Cut Tape (CT) 486-3410.0033.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0033.02 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0033.02 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.064 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.056 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0033.01 | SCHURTER Inc. | 255 | 486-1697-ND | 20,22000 zł | Parametric Equivalent |
| 3410.0033.03 | SCHURTER Inc. | 6 000 | 486-3410.0033.03CT-ND | 20,22000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 zł | 20,22 zł |
| 5 | 16,75400 zł | 83,77 zł |
| 10 | 15,46200 zł | 154,62 zł |
| 50 | 12,82560 zł | 641,28 zł |
| 100 | 11,82920 zł | 1 182,92 zł |
| 250 | 10,62344 zł | 2 655,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,32876 zł | 6 996,57 zł |
| 1 500 | 8,58757 zł | 12 881,35 zł |
| 2 250 | 8,17887 zł | 18 402,46 zł |
| 3 750 | 7,85487 zł | 29 455,76 zł |
| Unit Price without VAT: | 20,22000 zł |
|---|---|
| Unit Price with VAT: | 24,87060 zł |

