
3410.0022.04 | |
|---|---|
DigiKey Part Number | 486-3410.0022.04TR-ND - Tape & Reel (TR) 486-3410.0022.04CT-ND - Cut Tape (CT) 486-3410.0022.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0022.04 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0022.04 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 9.0E-4 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.8 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0022.01 | SCHURTER Inc. | 87 | 486-1692-ND | 20,22000 zł | Parametric Equivalent |
| 3410.0022.02 | SCHURTER Inc. | 3 077 | 486-3410.0022.02CT-ND | 20,22000 zł | Parametric Equivalent |
| 3410.0022.03 | SCHURTER Inc. | 2 941 | 486-3410.0022.03CT-ND | 20,22000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 zł | 18,35 zł |
| 5 | 15,22400 zł | 76,12 zł |
| 10 | 14,05100 zł | 140,51 zł |
| 50 | 11,65440 zł | 582,72 zł |
| 100 | 10,74870 zł | 1 074,87 zł |
| 250 | 9,65380 zł | 2 413,45 zł |
| 500 | 8,89578 zł | 4 447,89 zł |
| 1 000 | 8,65293 zł | 8 652,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,06939 zł | 70 693,90 zł |
| Unit Price without VAT: | 18,35000 zł |
|---|---|
| Unit Price with VAT: | 22,57050 zł |

