3402.0004.24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 548
Unit Price: 5,39000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2 235
Unit Price: 5,64000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4 208
Unit Price: 5,39000 zł
Datasheet
100 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0004.24

DigiKey Part Number
486-3402.0004.24TR-ND - Tape & Reel (TR)
486-3402.0004.24CT-ND - Cut Tape (CT)
486-3402.0004.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0004.24
Description
FUSE BRD MNT 100MA 63VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0004.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
6.7E-4
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3402.0004.11SCHURTER Inc.548486-3693-ND5,39000 złParametric Equivalent
3402.0004.22SCHURTER Inc.2 235486-3402.0004.22CT-ND5,64000 złParametric Equivalent
3404.0004.11SCHURTER Inc.4 208486-3608-ND5,39000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 zł5,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10338 zł6 310,14 zł
Manufacturers Standard Package
Unit Price without VAT:5,21000 zł
Unit Price with VAT:6,40830 zł