63 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0003.11

DigiKey Part Number
486-2983-ND
Manufacturer
Manufacturer Product Number
3402.0003.11
Description
FUSE BRD MNT 63MA 63VAC/VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
63 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0003.11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
1.1E-4
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17,00000 zł7,00 zł
55,81000 zł29,05 zł
105,36100 zł53,61 zł
504,44620 zł222,31 zł
1004,10210 zł410,21 zł
3003,60850 zł1 082,55 zł
5003,39862 zł1 699,31 zł
1 0003,13204 zł3 132,04 zł
5 0002,58514 zł12 925,70 zł
Manufacturers Standard Package
Unit Price without VAT:7,00000 zł
Unit Price with VAT:8,61000 zł