
3-122-719 | |
|---|---|
DigiKey Part Number | 486-3-122-719TR-ND - Tape & Reel (TR) 486-3-122-719CT-ND - Cut Tape (CT) 486-3-122-719DKR-ND - Digi-Reel® 486-UMTW-5316-15A00-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-719 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 350A |
Part Status Active | Melting I²t 1480.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus, IEC, UL2481-14 |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 zł | 31,38 zł |
| 5 | 26,03400 zł | 130,17 zł |
| 10 | 24,02200 zł | 240,22 zł |
| 50 | 19,91960 zł | 995,98 zł |
| 100 | 18,36840 zł | 1 836,84 zł |
| 250 | 16,49152 zł | 4 122,88 zł |
| 500 | 15,60274 zł | 7 801,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,31923 zł | 19 978,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,09000 zł | 36,09 zł |
| 5 | 29,92600 zł | 149,63 zł |
| 10 | 27,61300 zł | 276,13 zł |
| 50 | 22,89560 zł | 1 144,78 zł |
| 100 | 21,11140 zł | 2 111,14 zł |
| 300 | 18,54757 zł | 5 564,27 zł |
| 500 | 17,45582 zł | 8 727,91 zł |
| 1 000 | 16,06761 zł | 16 067,61 zł |
| Unit Price without VAT: | 31,38000 zł |
|---|---|
| Unit Price with VAT: | 38,59740 zł |


