


3-103-778 | |
|---|---|
DigiKey Part Number | 486-3-103-778-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-778 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 4A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Drawer Sold Separate |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,51000 zł | 167,51 zł |
| 10 | 142,37500 zł | 1 423,75 zł |
| 30 | 131,75967 zł | 3 952,79 zł |
| 50 | 127,09780 zł | 6 354,89 zł |
| 100 | 121,03800 zł | 12 103,80 zł |
| 250 | 113,47044 zł | 28 367,61 zł |
| Unit Price without VAT: | 167,51000 zł |
|---|---|
| Unit Price with VAT: | 206,03730 zł |


