3-103-125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 14,72000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4 210
Unit Price: 30,38000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 25,49000 zł
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 344
Unit Price: 20,22000 zł
Datasheet
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-125

DigiKey Part Number
486-7174-ND
Manufacturer
Manufacturer Product Number
3-103-125
Description
FUSE BRD MNT 4A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3-103-125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Strip
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.15
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Voltage Rating - AC
63 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-103-126SCHURTER Inc.0486-3-103-126CT-ND14,72000 złParametric Equivalent
3-103-127SCHURTER Inc.4 210486-3-103-127CT-ND30,38000 złParametric Equivalent
3-103-128SCHURTER Inc.0486-3-103-128CT-ND25,49000 złParametric Equivalent
3410.0240.01SCHURTER Inc.344486-1701-ND20,22000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Strip
QuantityUnit PriceExt Price
20015,60850 zł3 121,70 zł
Unit Price without VAT:15,60850 zł
Unit Price with VAT:19,19846 zł