



3-102-423 | |
|---|---|
DigiKey Part Number | 486-3500-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-423 |
Description | SW PROG DISPLAY |
Customer Reference | |
Detailed Description | Programmable Display Switch Capacitive Pushbutton, OLED Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-102-423 Models |
Category | Pixel Format 128 x 128 |
Manufacturer SCHURTER Inc. | Supply Voltage 3.3VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Type Capacitive Pushbutton, OLED | LED Forward Current 260mA |
Display Mode 65536 Colors, Passive Matrix | LED Forward Voltage 3.3VDC |
LED Color Red - Green - Blue | Base Product Number |
Face Size 64.00mm Dia |


