0071.2581.B1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11 427
Unit Price: 1,30000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 874
Unit Price: 1,45000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 225
Unit Price: 0,82000 zł
Datasheet
Image for 0071.2581.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0071.2581.B1

DigiKey Part Number
0071.2581.B1-ND
Manufacturer
Manufacturer Product Number
0071.2581.B1
Description
VARISTOR 393V 10KA DISC 20MM
Customer Reference
Detailed Description
393 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
432 V
Manufacturer
SCHURTER Inc.
Current - Surge
10 kA
Series
Energy
300J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
1047 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
354 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
393 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D391Panasonic Industry11 427P7276-ND1,30000 złSimilar
ERZ-V20R391Panasonic Industry874P7328-ND1,45000 złSimilar
V250LA40CPLittelfuse Inc.1 225F3764-ND0,82000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types