0070.5081.B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10 069
Unit Price: 4,49000 zł
Datasheet
Image for 0070.5081.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070.5081.B1

DigiKey Part Number
0070.5081.B1-ND
Manufacturer
Manufacturer Product Number
0070.5081.B1
Description
VARISTOR 82V 10KA DISC 20MM
Customer Reference
Detailed Description
82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
SCHURTER Inc.
Current - Surge
10 kA
Series
Energy
56J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
5041 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
66 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D820Panasonic Industry10 069P7228-ND4,49000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types