0070.1781.B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 311
Unit Price: 4,49000 zł
Datasheet
Image for 0070.1781.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070.1781.B1

DigiKey Part Number
0070.1781.B1-ND
Manufacturer
Manufacturer Product Number
0070.1781.B1
Description
VARISTOR 27V 3KA DISC 20MM
Customer Reference
Detailed Description
27 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
30 V
Manufacturer
SCHURTER Inc.
Current - Surge
3 kA
Series
Energy
19J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
22000 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D270Panasonic Industry311P7316-ND4,49000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types