
0034.6031 | |
|---|---|
DigiKey Part Number | 486-2607-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6031 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6031 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 4.0E-4 |
Mounting Type Through Hole | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37000500000 | Littelfuse Inc. | 768 | WK4922CT-ND | 22,44000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 zł | 5,13 zł |
| 5 | 4,26600 zł | 21,33 zł |
| 10 | 3,93600 zł | 39,36 zł |
| 50 | 3,26620 zł | 163,31 zł |
| 100 | 3,01380 zł | 301,38 zł |
| 300 | 2,65143 zł | 795,43 zł |
| Unit Price without VAT: | 5,13000 zł |
|---|---|
| Unit Price with VAT: | 6,30990 zł |

