
7100.1122.95 | |
|---|---|
DigiKey Part Number | 486-7100.1122.95TR-ND - Tape & Reel (TR) 486-7100.1122.95CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1122.95 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1122.95 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 32.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 zł | 9,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67830 zł | 2 339,15 zł |
| Unit Price without VAT: | 9,23000 zł |
|---|---|
| Unit Price with VAT: | 11,35290 zł |

