
SSL1A12BDRPR | |
|---|---|
DigiKey Part Number | 4008-SSL1A12BDRPR-ND |
Manufacturer | |
Manufacturer Product Number | SSL1A12BDRPR |
Description | SSR RELAY SPST-NO 2A 24-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 16 ~ 30VDC | |
Voltage - Load | 24 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, GOST, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,87000 zł | 174,87 zł |
| Unit Price without VAT: | 174,87000 zł |
|---|---|
| Unit Price with VAT: | 215,09010 zł |

