
SSD1A320M7RC3 | |
|---|---|
DigiKey Part Number | 4008-SSD1A320M7RC3-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A320M7RC3 |
Description | SSR RELAY SPST-NO 20A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC/DC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 20 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, IEC, UL |
Circuit | Base Product Number |
Output Type AC |

