
9001SKR2U | |
|---|---|
DigiKey Part Number | 4008-9001SKR2U-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR2U |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,56000 zł | 110,56 zł |
| Unit Price without VAT: | 110,56000 zł |
|---|---|
| Unit Price with VAT: | 135,98880 zł |







