Parametric Equivalent

QOB2155252 | |
|---|---|
DigiKey Part Number | 4008-QOB2155252-ND |
Manufacturer | |
Manufacturer Product Number | QOB2155252 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC 48 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOB215 | Schneider Electric | 0 | 4008-QOB215-ND | 329,03000 zł | Parametric Equivalent |
| QOB2155237 | Schneider Electric | 0 | 4008-QOB2155237-ND | 384,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,95000 zł | 1 063,95 zł |
| Unit Price without VAT: | 1 063,95000 zł |
|---|---|
| Unit Price with VAT: | 1 308,65850 zł |



