NSYSF2016602DP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 8 271,91000 zł
Datasheet
Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 62.992" W (2000.00mm x 1600.00mm) X 23.622" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSF2016602DP

DigiKey Part Number
4008-NSYSF2016602DP-ND
Manufacturer
Manufacturer Product Number
NSYSF2016602DP
Description
ENCLOSURE STL 78.74"L X 62.99"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 62.992" W (2000.00mm x 1600.00mm) X 23.622" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
78.740" L x 62.992" W (2000.00mm x 1600.00mm)
Height
23.622" (600.00mm)
Area (L x W)
4960in² (3.2m²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes