
NSYSFD18122DT | |
|---|---|
DigiKey Part Number | 4008-NSYSFD18122DT-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFD18122DT |
Description | 2 GLAZED DOORS SF/SM 1800X600 |
Customer Reference | |
Detailed Description | Metal, Steel Door 47.244" W x 70.866" H (1200.00mm x 1800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFD18122DT Models |
Category | For Use With/Related Products Multi-Purpose |
Manufacturer Schneider Electric | Size / Dimension 47.244" W x 70.866" H (1200.00mm x 1800.00mm) |
Packaging Box | Color Gray |
Part Status Obsolete | Material Metal, Steel |
Type Door |

