Din Rail Top Hat 1.378" W x 0.283" H (35.00mm x 7.20mm) Slotted Steel 24.016" (610.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCS600PLM

DigiKey Part Number
4008-NSYCS600PLM-ND
Manufacturer
Manufacturer Product Number
NSYCS600PLM
Description
DIN RAIL 35MMX7.20MM SLOTTED 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.283" H (35.00mm x 7.20mm) Slotted Steel 24.016" (610.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCS600PLM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.283" H (35.00mm x 7.20mm)
Length
24.016" (610.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
229,71500 zł59,43 zł
Manufacturers Standard Package
Unit Price without VAT:29,71500 zł
Unit Price with VAT:36,54945 zł