
M9F53125 | |
|---|---|
DigiKey Part Number | 4008-M9F53125-ND |
Manufacturer | |
Manufacturer Product Number | M9F53125 |
Description | CIR BRKR THERM-MAG 240VAC/250VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F53125 Models |
Category | Current Rating (Amps) 25A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,12000 zł | 657,12 zł |
| Unit Price without VAT: | 657,12000 zł |
|---|---|
| Unit Price with VAT: | 808,25760 zł |











