
ZB5FA8C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5FA8C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FA8C0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FA8C0 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 zł | 44,10 zł |
| Unit Price without VAT: | 44,10000 zł |
|---|---|
| Unit Price with VAT: | 54,24300 zł |

