
ATV630D90N4ZU | |
|---|---|
DigiKey Part Number | 4008-ATV630D90N4ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D90N4ZU |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 173A 90000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D90N4ZU Models |
Category | Current - Output 173A |
Manufacturer Schneider Electric | Wattage - Load 90000 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP00, IP20 |
Number of Motors 1 | Approval Agency ATEX, CSA, DNV-GL, ERIS, TUV, UL |
Voltage - Load 380 ~ 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 538,29000 zł | 35 538,29 zł |
| Unit Price without VAT: | 35 538,29000 zł |
|---|---|
| Unit Price with VAT: | 43 712,09670 zł |

