
LC1K09105E7 | |
|---|---|
DigiKey Part Number | 4008-LC1K09105E7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K09105E7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 48VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LC1K09105E7 Models |
Category | Contact Rating (Current) 9 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style PC Pins |
Part Status Active | Must Operate Voltage 38.4 VAC |
Mounting Type Through Hole | Must Release Voltage 9.6 VAC |
Coil Voltage 48VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,45000 zł | 294,45 zł |
| Unit Price without VAT: | 294,45000 zł |
|---|---|
| Unit Price with VAT: | 362,17350 zł |









