
9007MS04G0510 | |
|---|---|
DigiKey Part Number | 5452-9007MS04G0510-ND |
Manufacturer | |
Manufacturer Product Number | 9007MS04G0510 |
Description | SWITCH LIMIT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC), 30mA (DC) | Operating Temperature -40°C ~ 104°C |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,46000 zł | 1 163,46 zł |
| Unit Price without VAT: | 1 163,46000 zł |
|---|---|
| Unit Price with VAT: | 1 431,05580 zł |

