
9001SKT35W9 | |
|---|---|
DigiKey Part Number | 4008-9001SKT35W9-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKT35W9 |
Description | INCAN PNL IND SCREW TERMINAL |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 24V ~ 28V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 24V ~ 28V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,61000 zł | 543,61 zł |
| Unit Price without VAT: | 543,61000 zł |
|---|---|
| Unit Price with VAT: | 668,64030 zł |

