
9001SKR8P1R | |
|---|---|
DigiKey Part Number | 4008-9001SKR8P1R-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR8P1R |
Description | CONFIG SWITCH BODY MUSH PB ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001SK |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |

