Pressure Sensor 20 ~ 80PSI (137.90 ~ 551.58kPa) Switch Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013GSG2J99R

DigiKey Part Number
5452-9013GSG2J99R-ND
Manufacturer
Manufacturer Product Number
9013GSG2J99R
Description
PRESSURE SWITCH 575VAC 5HP G +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 20 ~ 80PSI (137.90 ~ 551.58kPa) Switch Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
300PSI (2068.43kPa)
Applications
Industrial Automation
Operating Temperature
-36°C ~ 125°C
Pressure Type
Switch
Package / Case
Module
Operating Pressure
20 ~ 80PSI (137.90 ~ 551.58kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1419,51000 zł419,51 zł
Manufacturers Standard Package
Unit Price without VAT:419,51000 zł
Unit Price with VAT:515,99730 zł