
9WFA0624G6001 | |
|---|---|
DigiKey Part Number | 1688-9WFA0624G6001-ND |
Manufacturer | |
Manufacturer Product Number | 9WFA0624G6001 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.9 CFM (0.781m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.8 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.188 lb (85.28 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 27.9 CFM (0.781m³/min) | Voltage Range 15 ~ 27.6VDC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 48.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,51000 zł | 180,51 zł |
| 10 | 144,41800 zł | 1 444,18 zł |
| 25 | 131,34280 zł | 3 283,57 zł |
| 50 | 122,11880 zł | 6 105,94 zł |
| 100 | 118,13730 zł | 11 813,73 zł |
| Unit Price without VAT: | 180,51000 zł |
|---|---|
| Unit Price with VAT: | 222,02730 zł |











