
9RA1212E40011 | |
|---|---|
DigiKey Part Number | 1688-9RA1212E40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212E40011 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 4.92 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.410A |
Air Flow 116.5 CFM (3.26m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.386 in H2O (96.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212E4001 | Sanyo Denki America Inc. | 58 | 1688-9RA1212E4001-ND | 112,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,54000 zł | 112,54 zł |
| 10 | 90,39100 zł | 903,91 zł |
| 30 | 80,72367 zł | 2 421,71 zł |
| 60 | 75,06200 zł | 4 503,72 zł |
| 120 | 71,68133 zł | 8 601,76 zł |
| Unit Price without VAT: | 112,54000 zł |
|---|---|
| Unit Price with VAT: | 138,42420 zł |










