



9G1248E401 | |
|---|---|
DigiKey Part Number | 1688-1983-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248E401 |
Description | FAN AXIAL 119X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248E401 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 7.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 115.0 CFM (3.22m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248E4001 | Sanyo Denki America Inc. | 20 | 1688-9RA1248E4001-ND | 135,80000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,49000 zł | 156,49 zł |
| 10 | 125,34400 zł | 1 253,44 zł |
| 30 | 111,86900 zł | 3 356,07 zł |
| 60 | 104,00700 zł | 6 240,42 zł |
| 120 | 101,57475 zł | 12 188,97 zł |
| Unit Price without VAT: | 156,49000 zł |
|---|---|
| Unit Price with VAT: | 192,48270 zł |










