9G1212E4021 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 74,22600 zł
Datasheet
Image for 9G1212E4021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1212E4021

DigiKey Part Number
9G1212E4021-ND
Manufacturer
Manufacturer Product Number
9G1212E4021
Description
FAN AXIAL 120X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212E4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
48.0dB(A)
Mfr
Power (Watts)
6.96 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.529 lb (239.95 g)
Width
25.00mm
Current Rating (Amps)
0.580A
Air Flow
115.0 CFM (3.22m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.394 in H2O (98.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1212E40021Sanyo Denki America Inc.01688-9RA1212E40021-ND74,22600 złMFR Recommended
Last Time Buy
Last Time Buy Date: 15.12.2026
All prices are in PLN
Box
QuantityUnit PriceExt Price
3098,29933 zł2 948,98 zł
Manufacturers Standard Package
Unit Price without VAT:98,29933 zł
Unit Price with VAT:120,90818 zł