MFR Recommended
MFR Recommended
Parametric Equivalent




109R0612F4021 | |
|---|---|
DigiKey Part Number | 1688-1230-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612F4021 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 15.5 CFM (0.434m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.118 in H2O (29.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612F40021 | Sanyo Denki America Inc. | 0 | 1688-9RA0612F40021-ND | 46,46538 zł | MFR Recommended |
| 9S0612F4021 | Sanyo Denki America Inc. | 0 | 9S0612F4021-ND | 36,75313 zł | MFR Recommended |
| 109R0612F402 | Sanyo Denki America Inc. | 63 | 1688-1229-ND | 55,59000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 zł | 61,26 zł |
| 10 | 49,45200 zł | 494,52 zł |
| 25 | 45,06760 zł | 1 126,69 zł |
| 80 | 39,91938 zł | 3 193,55 zł |
| 160 | 37,70338 zł | 6 032,54 zł |
| Unit Price without VAT: | 61,26000 zł |
|---|---|
| Unit Price with VAT: | 75,34980 zł |













