Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0605M4021

DigiKey Part Number
109R0605M4021-ND
Manufacturer
Manufacturer Product Number
109R0605M4021
Description
FAN AXIAL 60X25MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.0dB(A)
Mfr
Power (Watts)
650 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.130A
Air Flow
12.7 CFM (0.356m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.079 in H2O (19.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0612M40021Sanyo Denki America Inc.01688-9RA0612M40021-ND46,46538 złMFR Recommended
109R0605M402Sanyo Denki America Inc.1141688-1226-ND61,26000 złParametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.12.2026
All prices are in PLN
Box
QuantityUnit PriceExt Price
161,26000 zł61,26 zł
1049,45200 zł494,52 zł
2545,06760 zł1 126,69 zł
8039,91938 zł3 193,55 zł
Manufacturers Standard Package
Unit Price without VAT:61,26000 zł
Unit Price with VAT:75,34980 zł