Similar

SKI06073 | |
|---|---|
DigiKey Part Number | SKI06073TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKI06073 |
Description | MOSFET N-CH 60V 78A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 78A (Tc) 116W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3810 pF @ 25 V |
FET Type | Power Dissipation (Max) 116W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 39A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S407ATMA2 | Infineon Technologies | 232 | 448-IPB80N06S407ATMA2CT-ND | 8,98000 zł | Similar |


