Image for SECK1WA0EY-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SECK1WA0EY-DA

DigiKey Part Number
1261-SECK1WA0EY-DATR-ND - Tape & Reel (TR)
1261-SECK1WA0EY-DACT-ND - Cut Tape (CT)
1261-SECK1WA0EY-DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SECK1WA0EY-DA
Description
LED WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, J-Lead
Lens Color
Yellow
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.40mm
Lens Size
3.00mm x 1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32253 zł6 967,59 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,96000 zł5,96 zł
104,24800 zł42,48 zł
Digi-Reel®
QuantityUnit PriceExt Price
16,36000 zł6,36 zł
104,05000 zł40,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:5,96000 zł
Unit Price with VAT:7,33080 zł