
FKI06108 | |
|---|---|
DigiKey Part Number | FKI06108-ND |
Manufacturer | |
Manufacturer Product Number | FKI06108 |
Description | MOSFET N-CH 60V 39A TO220F |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Tc) 38W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 650µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38.6 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2520 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 28.5A, 10V |

