
EG01V1 | |
|---|---|
DigiKey Part Number | EG01V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG01V1 |
Description | DIODE STANDARD 400V 700MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG01 | Sanken Electric USA Inc. | 0 | EG01-ND | 1,21908 zł | Parametric Equivalent |
| EG01V | Sanken Electric USA Inc. | 0 | EG01V-ND | 1,21908 zł | Parametric Equivalent |
| EG01V0 | Sanken Electric USA Inc. | 0 | EG01V0-ND | 1,21908 zł | Parametric Equivalent |
| EG01W | Sanken Electric USA Inc. | 0 | EG01W-ND | 1,21908 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21908 zł | 1 219,08 zł |
| 2 000 | 1,11380 zł | 2 227,60 zł |
| 3 000 | 1,10597 zł | 3 317,91 zł |
| Unit Price without VAT: | 1,21908 zł |
|---|---|
| Unit Price with VAT: | 1,49947 zł |


