ZF5S-50-02-T-WT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 13,05667 zł
Datasheet
Image for ZF5S-50-02-T-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-50-02-T-WT-TR

DigiKey Part Number
612-ZF5S-50-02-T-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZF5S-50-02-T-WT-TR
Description
ZERO INSERTION FORCE CONNECTOR F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
50
Current Rating (Amps)
1.8A per Contact
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF5S-50-02-T-WTSamtec Inc.0612-ZF5S-50-02-T-WT-ND13,05667 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3507,59800 zł10 257,30 zł
Manufacturers Standard Package
Unit Price without VAT:7,59800 zł
Unit Price with VAT:9,34554 zł