
TOLC-135-22-S-Q-K-TR | |
|---|---|
DigiKey Part Number | 612-TOLC-135-22-S-Q-K-TR-ND - Tape & Reel (TR) 612-TOLC-135-22-S-Q-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TOLC-135-22-S-Q-K-TR |
Description | QUAD ROW SMT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 140 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TOLC-135-22-S-Q-K-TR Models |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Insulation Height 0.364" (9.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.4A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 10mm |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 zł | 89,05 zł |
| 10 | 75,69000 zł | 756,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 59,37440 zł | 10 390,52 zł |
| 350 | 55,66191 zł | 19 481,67 zł |
| Unit Price without VAT: | 89,05000 zł |
|---|---|
| Unit Price with VAT: | 109,53150 zł |

