
TLH-010-0.50-G-D-A-K-FR | |
|---|---|
DigiKey Part Number | 612-TLH-010-0.50-G-D-A-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLH-010-0.50-G-D-A-K-FR |
Description | "0.50 MM MICRO BLADE & BEAM ULTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 20 | Height Above Board 0.056" (1.42mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 7,38786 zł | 10 712,40 zł |
| Unit Price without VAT: | 7,38786 zł |
|---|---|
| Unit Price with VAT: | 9,08707 zł |

