
TEM-120-02-03.0-G-D-L1-K-TR | |
|---|---|
DigiKey Part Number | 612-TEM-120-02-03.0-G-D-L1-K-TR-ND - Tape & Reel (TR) 612-TEM-120-02-03.0-G-D-L1-K-TRCT-ND - Cut Tape (CT) 612-TEM-120-02-03.0-G-D-L1-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEM-120-02-03.0-G-D-L1-K-TR |
Description | .8MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TEM-120-02-03.0-G-D-L1-K-TR Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Mated Stacking Heights 6mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,22000 zł | 28,22 zł |
| 10 | 23,99700 zł | 239,97 zł |
| 100 | 20,39570 zł | 2 039,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 17,58422 zł | 5 714,87 zł |
| 650 | 16,43874 zł | 10 685,18 zł |
| 1 625 | 15,84440 zł | 25 747,15 zł |
| Unit Price without VAT: | 28,22000 zł |
|---|---|
| Unit Price with VAT: | 34,71060 zł |


