Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-06-D-06.00-01-N-P02 | |
|---|---|
DigiKey Part Number | 612-TCSD-06-D-06.00-01-N-P02-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-06-D-06.00-01-N-P02 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-06-D-06.00-01-N-P02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,34000 zł | 37,34 zł |
| Unit Price without VAT: | 37,34000 zł |
|---|---|
| Unit Price with VAT: | 45,92820 zł |



