
SCDV5540 | |
|---|---|
DigiKey Part Number | 475-SCDV5540-ND |
Manufacturer | |
Manufacturer Product Number | SCDV5540 |
Description | LED DISPLAY 7 SEG RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 5 Red 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 1.8mcd | |
Internal Connection | - | |
Size / Dimension | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | |
Color | Red | |
Configuration | 5 x 5 | |
Voltage - Forward (Vf) (Typ) | - |

